B32529C3153J289 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 631
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,06065 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,18357 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,18357 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,18021 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,18021 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,18165 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,18165 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,16266 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,15904 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,18357 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,18357 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,18021 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,18021 €
Datasheet
0.015 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C3153J289

DigiKey Part Number
495-4868-1-ND - Cut Tape (CT)
495-4868-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C3153J289
Description
CAP FILM 0.015UF 5% 250VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C3153J289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,17600 €1,76 €
500,12920 €6,46 €
1000,11480 €11,48 €
5000,09046 €45,23 €
1.0000,08295 €82,95 €
Tape & Box (TB)
QuantityUnit PriceExt Price
3.2000,06753 €216,10 €
6.4000,06343 €405,95 €
9.6000,06137 €589,15 €
16.0000,05909 €945,44 €
22.4000,05776 €1.293,82 €
32.0000,05648 €1.807,36 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35100 €