
B32529C3104M189 | |
|---|---|
DigiKey Part Number | 495-B32529C3104M189TR-ND - Tape & Reel (TR) 495-B32529C3104M189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C3104M189 |
Description | CAP FILM 0.1UF 20% 250VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3104M189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.177" W (7.30mm x 4.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28900 € | 2,89 € |
| 50 | 0,21740 € | 10,87 € |
| 100 | 0,19540 € | 19,54 € |
| 500 | 0,15810 € | 79,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,12992 € | 194,88 € |
| 3.000 | 0,12214 € | 366,42 € |
| 4.500 | 0,11824 € | 532,08 € |
| 7.500 | 0,11392 € | 854,40 € |
| 10.500 | 0,11139 € | 1.169,60 € |
| 15.000 | 0,10897 € | 1.634,55 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

