


B32529C3104J289 | |
|---|---|
DigiKey Part Number | 495-2530-1-ND - Cut Tape (CT) 495-2530-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C3104J289 |
Description | CAP FILM 0.1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3104J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.177" W (7.30mm x 4.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30600 € | 3,06 € |
| 50 | 0,23080 € | 11,54 € |
| 100 | 0,20770 € | 20,77 € |
| 500 | 0,16862 € | 84,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,13652 € | 245,74 € |
| 3.600 | 0,12876 € | 463,54 € |
| 5.400 | 0,12487 € | 674,30 € |
| 9.000 | 0,12057 € | 1.085,13 € |
| 12.600 | 0,11805 € | 1.487,43 € |
| 18.000 | 0,11563 € | 2.081,34 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |

