


B32529C3103K189 | |
|---|---|
DigiKey Part Number | 495-2528-2-ND - Tape & Reel (TR) 495-2528-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C3103K189 |
Description | CAP FILM 10000PF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3103K189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16500 € | 1,65 € |
| 50 | 0,12020 € | 6,01 € |
| 100 | 0,10670 € | 10,67 € |
| 500 | 0,08374 € | 41,87 € |
| 1.000 | 0,07669 € | 76,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,06314 € | 176,79 € |
| 5.600 | 0,05913 € | 331,13 € |
| 8.400 | 0,05713 € | 479,89 € |
| 14.000 | 0,05491 € | 768,74 € |
| 19.600 | 0,05361 € | 1.050,76 € |
| 28.000 | 0,05236 € | 1.466,08 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

