
B32529C1223K000 | |
|---|---|
DigiKey Part Number | 495-2489-ND |
Manufacturer | |
Manufacturer Product Number | B32529C1223K000 |
Description | CAP FILM 0.022UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1223K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C3223K000 | TDK | 3.235 | 495-2539-ND | 0,25000 € | Upgrade |
| B32529C1223K189 | TDK | 4.671 | 495-4370-1-ND | 0,25000 € | Parametric Equivalent |
| B32529C1223K289 | TDK | 12.230 | 495-2489-1-ND | 0,25000 € | Parametric Equivalent |
| MKS2D022201A00KSSD | WIMA | 8.070 | 1928-1650-ND | 0,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13500 € | 1,35 € |
| 50 | 0,09800 € | 4,90 € |
| 100 | 0,08660 € | 8,66 € |
| 500 | 0,06756 € | 33,78 € |
| 2.000 | 0,05686 € | 113,72 € |
| 4.000 | 0,05289 € | 211,56 € |
| 6.000 | 0,05090 € | 305,40 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |


