
B32529C1104K189 | |
|---|---|
DigiKey Part Number | 495-B32529C1104K189TR-ND - Tape & Reel (TR) 495-B32529C1104K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C1104K189 |
Description | CAP FILM 0.1UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1104K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.098" W (7.30mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14800 € | 1,48 € |
| 50 | 0,10740 € | 5,37 € |
| 100 | 0,09500 € | 9,50 € |
| 500 | 0,07414 € | 37,07 € |
| 1.000 | 0,06771 € | 67,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,05552 € | 155,46 € |
| 5.600 | 0,05187 € | 290,47 € |
| 8.400 | 0,05004 € | 420,34 € |
| 14.000 | 0,04801 € | 672,14 € |
| 19.600 | 0,04683 € | 917,87 € |
| 28.000 | 0,04569 € | 1.279,32 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

