
B32529C1103J289 | |
|---|---|
DigiKey Part Number | 495-B32529C1103J289CT-ND - Cut Tape (CT) 495-B32529C1103J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C1103J289 |
Description | CAP FILM 10000PF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1103J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.098" W (7.30mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15800 € | 1,58 € |
| 50 | 0,11540 € | 5,77 € |
| 100 | 0,10220 € | 10,22 € |
| 500 | 0,08010 € | 40,05 € |
| 1.000 | 0,07326 € | 73,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,05940 € | 190,08 € |
| 6.400 | 0,05567 € | 356,29 € |
| 9.600 | 0,05380 € | 516,48 € |
| 16.000 | 0,05172 € | 827,52 € |
| 22.400 | 0,05051 € | 1.131,42 € |
| 32.000 | 0,04935 € | 1.579,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

