
B32529C0684J289 | |
|---|---|
DigiKey Part Number | 495-B32529C0684J289CT-ND - Cut Tape (CT) 495-B32529C0684J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0684J289 |
Description | CAP FILM 0.68UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0684J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.177" W (7.30mm x 4.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38900 € | 3,89 € |
| 50 | 0,29720 € | 14,86 € |
| 100 | 0,26900 € | 26,90 € |
| 500 | 0,22116 € | 110,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,18069 € | 325,24 € |
| 3.600 | 0,17119 € | 616,28 € |
| 5.400 | 0,16642 € | 898,67 € |
| 9.000 | 0,16114 € | 1.450,26 € |
| 12.600 | 0,15806 € | 1.991,56 € |
| 18.000 | 0,15509 € | 2.791,62 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,72540 € |

