
B32529C0474J289 | |
|---|---|
DigiKey Part Number | 495-B32529C0474J289CT-ND - Cut Tape (CT) 495-B32529C0474J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0474J289 |
Description | CAP FILM 0.47UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0474J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.138" W (7.30mm x 3.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30600 € | 3,06 € |
| 50 | 0,23080 € | 11,54 € |
| 100 | 0,20770 € | 20,77 € |
| 500 | 0,16862 € | 84,31 € |
| 1.000 | 0,15656 € | 156,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | 0,13360 € | 307,28 € |
| 4.600 | 0,12636 € | 581,26 € |
| 6.900 | 0,12273 € | 846,84 € |
| 11.500 | 0,11871 € | 1.365,16 € |
| 16.100 | 0,11636 € | 1.873,40 € |
| 23.000 | 0,11410 € | 2.624,30 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |

