
B32529C0224J000 | |
|---|---|
DigiKey Part Number | 495-1106-ND |
Manufacturer | |
Manufacturer Product Number | B32529C0224J000 |
Description | CAP FILM 0.22UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0224J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.098" W (7.30mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18800 € | 1,88 € |
| 50 | 0,13840 € | 6,92 € |
| 100 | 0,12330 € | 12,33 € |
| 500 | 0,09792 € | 48,96 € |
| 2.000 | 0,08364 € | 167,28 € |
| 4.000 | 0,07834 € | 313,36 € |
| 6.000 | 0,07569 € | 454,14 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

