1.5 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C0155K289

DigiKey Part Number
495-B32529C0155K289CT-ND - Cut Tape (CT)
495-B32529C0155K289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C0155K289
Description
CAP FILM 1.5UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C0155K289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.295" L x 0.236" W (7.50mm x 6.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.752
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,60000 €6,00 €
500,46860 €23,43 €
1000,42820 €42,82 €
5000,35978 €179,89 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.3000,30588 €397,64 €
2.6000,29095 €756,47 €
3.9000,28348 €1.105,57 €
6.5000,27520 €1.788,80 €
9.1000,27035 €2.460,18 €
13.0000,26569 €3.453,97 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,08810 €