
B32529C0155K189 | |
|---|---|
DigiKey Part Number | 495-B32529C0155K189TR-ND - Tape & Reel (TR) 495-B32529C0155K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C0155K189 |
Description | CAP FILM 1.5UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0155K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.295" L x 0.236" W (7.50mm x 6.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,60000 € | 6,00 € |
| 50 | 0,46860 € | 23,43 € |
| 100 | 0,42820 € | 42,82 € |
| 500 | 0,35978 € | 179,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,30993 € | 340,92 € |
| 2.200 | 0,29429 € | 647,44 € |
| 3.300 | 0,28646 € | 945,32 € |
| 5.500 | 0,27777 € | 1.527,74 € |
| 7.700 | 0,27270 € | 2.099,79 € |
| 11.000 | 0,26782 € | 2.946,02 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,08810 € |

