
B32529C0154K189 | |
|---|---|
DigiKey Part Number | 495-4968-2-ND - Tape & Reel (TR) 495-4968-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C0154K189 |
Description | CAP FILM 0.15UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0154K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 50 | 0,12480 € | 6,24 € |
| 100 | 0,11080 € | 11,08 € |
| 500 | 0,08714 € | 43,57 € |
| 1.000 | 0,07985 € | 79,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,06579 € | 184,21 € |
| 5.600 | 0,06164 € | 345,18 € |
| 8.400 | 0,05957 € | 500,39 € |
| 14.000 | 0,05727 € | 801,78 € |
| 19.600 | 0,05593 € | 1.096,23 € |
| 28.000 | 0,05464 € | 1.529,92 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

