
B32529C0154J189 | |
|---|---|
DigiKey Part Number | 495-75586-2-ND - Tape & Reel (TR) 495-75586-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C0154J189 |
Description | CAP FILM 0.15UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0154J189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18200 € | 1,82 € |
| 50 | 0,13400 € | 6,70 € |
| 100 | 0,11900 € | 11,90 € |
| 500 | 0,09392 € | 46,96 € |
| 1.000 | 0,08620 € | 86,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,07118 € | 199,30 € |
| 5.600 | 0,06679 € | 374,02 € |
| 8.400 | 0,06459 € | 542,56 € |
| 14.000 | 0,06216 € | 870,24 € |
| 19.600 | 0,06073 € | 1.190,31 € |
| 28.000 | 0,05936 € | 1.662,08 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

