
B32529C0105J189 | |
|---|---|
DigiKey Part Number | 495-B32529C0105J189TR-ND - Tape & Reel (TR) 495-B32529C0105J189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C0105J189 |
Description | CAP FILM 1UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0105J189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.287" L x 0.177" W (7.30mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.374" (9.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C0105J000 | TDK | 36.059 | 495-1119-ND | 0,49000 € | Direct |
| B32529C0105J289 | TDK | 5.624 | 495-2468-1-ND | 0,64000 € | Direct |
| B32520C0105J000 | TDK | 1.588 | 495-1121-ND | 0,88000 € | Similar |
| B32521C0105J000 | TDK | 5.759 | 495-1118-ND | 0,84000 € | Similar |
| B32522C0105J000 | TDK | 2.881 | 495-1120-ND | 0,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33300 € | 3,33 € |
| 50 | 0,25220 € | 12,61 € |
| 100 | 0,22740 € | 22,74 € |
| 500 | 0,18556 € | 92,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,15027 € | 225,40 € |
| 3.000 | 0,14164 € | 424,92 € |
| 4.500 | 0,13732 € | 617,94 € |
| 7.500 | 0,13253 € | 993,98 € |
| 10.500 | 0,12973 € | 1.362,17 € |
| 15.000 | 0,12704 € | 1.905,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |

