2.2 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32524R6225J000

DigiKey Part Number
B32524R6225J000-ND
Manufacturer
Manufacturer Product Number
B32524R6225J000
Description
CAP FILM 2.2UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32524R6225J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.433" W (31.50mm x 11.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,86000 €1,86 €
101,26900 €12,69 €
501,03380 €51,69 €
3200,86691 €277,41 €
6400,82381 €527,24 €
1.2800,78833 €1.009,06 €
2.5600,75911 €1.943,32 €
5.1200,73504 €3.763,40 €
Manufacturers Standard Package
Unit Price without VAT:1,86000 €
Unit Price with VAT:2,17620 €