0.1 µF Film Capacitor 200V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF Film Capacitor 200V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
B32xx2, B811xx Series

B32522Q8104J000

DigiKey Part Number
495-1269-ND
Manufacturer
Manufacturer Product Number
B32522Q8104J000
Description
CAP FILM 0.1UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 200V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32522Q8104J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.276" W (18.00mm x 7.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.898
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,45900 €4,59 €
500,35460 €17,73 €
1000,32260 €32,26 €
5000,26852 €134,26 €
1.0000,25182 €251,82 €
3.0000,23118 €693,54 €
5.0000,22355 €1.117,75 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,84240 €