
B32522N6474K189 | |
|---|---|
DigiKey Part Number | 495-B32522N6474K189TR-ND - Tape & Reel (TR) 495-B32522N6474K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32522N6474K189 |
Description | CAP FILM 0.47UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 200V 450V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522N6474K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,60800 € | 6,08 € |
| 50 | 0,47600 € | 23,80 € |
| 100 | 0,43490 € | 43,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,32717 € | 229,02 € |
| 1.400 | 0,30921 € | 432,89 € |
| 2.100 | 0,30021 € | 630,44 € |
| 3.500 | 0,29024 € | 1.015,84 € |
| 4.900 | 0,28441 € | 1.393,61 € |
| 7.000 | 0,27881 € | 1.951,67 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,11150 € |

