
B32522E6105K000 | |
|---|---|
DigiKey Part Number | 495-B32522E6105K000-ND |
Manufacturer | |
Manufacturer Product Number | B32522E6105K000 |
Description | CAP FILM 1UF 10% 400V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522E6105K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,91400 € | 9,14 € |
| 50 | 0,73260 € | 36,63 € |
| 300 | 0,60737 € | 182,21 € |
| 600 | 0,57355 € | 344,13 € |
| 1.200 | 0,54571 € | 654,85 € |
| 2.700 | 0,51931 € | 1.402,14 € |
| 5.100 | 0,50243 € | 2.562,39 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,60290 € |

