Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32521E6104K189 | |
|---|---|
DigiKey Part Number | 495-B32521E6104K189TR-ND - Tape & Reel (TR) 495-B32521E6104K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32521E6104K189 |
Description | CAP FILM 0.1UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521E6104K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39200 € | 3,92 € |
| 50 | 0,29940 € | 14,97 € |
| 100 | 0,27120 € | 27,12 € |
| 500 | 0,22340 € | 111,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,19355 € | 251,62 € |
| 2.600 | 0,18282 € | 475,33 € |
| 3.900 | 0,17744 € | 692,02 € |
| 6.500 | 0,17148 € | 1.114,62 € |
| 9.100 | 0,16800 € | 1.528,80 € |
| 13.000 | 0,16465 € | 2.140,45 € |
| 15.600 | 0,16306 € | 2.543,74 € |
| 31.200 | 0,15772 € | 4.920,86 € |
| 32.500 | 0,15743 € | 5.116,47 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,73710 € |





