0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32521C6104K289

DigiKey Part Number
495-B32521C6104K289CT-ND - Cut Tape (CT)
495-B32521C6104K289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32521C6104K289
Description
CAP FILM 0.1UF 10% 400VDC RADIAL
Customer Reference
Detailed Description
0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32521C6104K289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Not For New Designs
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
400V
Applications
Automotive; EMI, RFI Suppression
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32521C6104KTDK2.586495-2444-ND0,62000 €Direct
B32521C6104JTDK2.028495-1243-ND0,65000 €Upgrade
B32522C6104KTDK3.053495-B32522C6104K-ND0,66000 €Similar
B32671P5104K000TDK1.438495-4729-ND0,74000 €Similar
DME4P1K-FCornell Dubilier Knowles7.003338-3174-ND1,45000 €Direct
In-Stock: 2.715
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,34500 €3,45 €
500,26220 €13,11 €
1000,23680 €23,68 €
Tape & Box (TB)
QuantityUnit PriceExt Price
6800,18732 €127,38 €
1.3600,17509 €238,12 €
2.0400,16897 €344,70 €
3.4000,16218 €551,41 €
4.7600,15821 €753,08 €
6.8000,15439 €1.049,85 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,65520 €