
B32521C3224J289 | |
|---|---|
DigiKey Part Number | 495-4852-1-ND - Cut Tape (CT) 495-4852-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32521C3224J289 |
Description | CAP FILM 0.22UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C3224J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41000 € | 4,10 € |
| 50 | 0,31360 € | 15,68 € |
| 100 | 0,28410 € | 28,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 830 | 0,20533 € | 170,42 € |
| 1.660 | 0,19299 € | 320,36 € |
| 2.490 | 0,18682 € | 465,18 € |
| 4.150 | 0,17997 € | 746,88 € |
| 5.810 | 0,17597 € | 1.022,39 € |
| 8.300 | 0,17212 € | 1.428,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

