
B32521C3104J289 | |
|---|---|
DigiKey Part Number | 495-B32521C3104J289CT-ND - Cut Tape (CT) 495-1194-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32521C3104J289 |
Description | CAP FILM 0.1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C3104J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29100 € | 2,91 € |
| 50 | 0,21880 € | 10,94 € |
| 100 | 0,19660 € | 19,66 € |
| 500 | 0,15918 € | 79,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13616 € | 136,16 € |
| 2.000 | 0,12740 € | 254,80 € |
| 3.000 | 0,12300 € | 369,00 € |
| 5.000 | 0,11814 € | 590,70 € |
| 7.000 | 0,11529 € | 807,03 € |
| 10.000 | 0,11256 € | 1.125,60 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

