0.022 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32520C6223K289

DigiKey Part Number
495-5040-1-ND - Cut Tape (CT)
495-5040-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32520C6223K289
Description
CAP FILM 0.022UF 10% 400VDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.098" W (10.00mm x 2.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28100 €2,81 €
500,21080 €10,54 €
1000,18940 €18,94 €
5000,15304 €76,52 €
1.0000,14184 €141,84 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,12231 €244,62 €
4.0000,11530 €461,20 €
6.0000,11179 €670,74 €
10.0000,10790 €1.079,00 €
14.0000,10563 €1.478,82 €
20.0000,10345 €2.069,00 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,53820 €