0.068 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32520C3683K189

DigiKey Part Number
495-B32520C3683K189TR-ND - Tape & Reel (TR)
495-B32520C3683K189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32520C3683K189
Description
CAP FILM 0.068UF 10% 250VDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32520C3683K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.121
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,27000 €2,70 €
500,20260 €10,13 €
1000,18180 €18,18 €
5000,14658 €73,29 €
1.0000,13572 €135,72 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.4000,11503 €276,07 €
4.8000,10859 €521,23 €
7.2000,10536 €758,59 €
12.0000,10178 €1.221,36 €
16.8000,09969 €1.674,79 €
24.0000,09768 €2.344,32 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,51480 €