B32332
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32332I6505J082

DigiKey Part Number
495-76538-ND
Manufacturer
Manufacturer Product Number
B32332I6505J082
Description
CAP FILM 5UF 5% 450VAC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Capacitance
5µF
Tolerance
±5%
Voltage Rating - AC
450V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
-
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.165" (55.00mm)
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,81000 €7,81 €
495,16184 €252,93 €
984,92633 €482,78 €
1474,80844 €706,84 €
5394,50928 €2.430,50 €
1.0294,39633 €4.523,82 €
Manufacturers Standard Package
Unit Price without VAT:7,81000 €
Unit Price with VAT:9,13770 €