
B32023A3104M289 | |
|---|---|
DigiKey Part Number | 495-B32023A3104M289CT-ND - Cut Tape (CT) 495-B32023A3104M289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32023A3104M289 |
Description | CAP FILM 0.1UF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32023A3104M289 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,18900 € | 11,89 € |
| 50 | 0,96240 € | 48,12 € |
| 100 | 0,89250 € | 89,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 0,71615 € | 343,75 € |
| 960 | 0,68196 € | 654,68 € |
| 1.440 | 0,66483 € | 957,36 € |
| 2.400 | 0,64585 € | 1.550,04 € |
| 3.360 | 0,63475 € | 2.132,76 € |
| 4.800 | 0,62407 € | 2.995,54 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,05920 € |

