
B32023A3104M000 | |
|---|---|
DigiKey Part Number | 495-3801-ND |
Manufacturer | |
Manufacturer Product Number | B32023A3104M000 |
Description | CAP FILM 0.1UF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32023A3104M000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32023A3104M189 | TDK | 2.407 | 495-76543-1-ND | 1,76000 € | Parametric Equivalent |
| B32023A3104M289 | TDK | 1.255 | 495-B32023A3104M289CT-ND | 1,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,04300 € | 10,43 € |
| 50 | 0,84180 € | 42,09 € |
| 100 | 0,77960 € | 77,96 € |
| 510 | 0,67375 € | 343,61 € |
| 1.020 | 0,64145 € | 654,28 € |
| 2.550 | 0,60735 € | 1.548,74 € |
| 5.100 | 0,58679 € | 2.992,63 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,81350 € |

