


B25690C1308K103 | |
|---|---|
DigiKey Part Number | 495-B25690C1308K103-ND |
Manufacturer | |
Manufacturer Product Number | B25690C1308K103 |
Description | CAP FILM 3000UF 10% 1.1KV RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3000 µF Film Capacitor 1100V (1.1kV) Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B25690C1308K103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | - | |
ESR (Equivalent Series Resistance) | 1 mOhms | |
Operating Temperature | -40°C ~ 75°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 5.354" Dia (136.00mm) | |
Height - Seated (Max) | 14.567" (370.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.969" (50.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,19000 € | 206,19 € |
| 12 | 183,87333 € | 2.206,48 € |
| Unit Price without VAT: | 206,19000 € |
|---|---|
| Unit Price with VAT: | 241,24230 € |

