



B25690A1307K201 | |
|---|---|
DigiKey Part Number | 495-B25690A1307K201-ND |
Manufacturer | |
Manufacturer Product Number | B25690A1307K201 |
Description | CAP FILM 300UF 10% 1.2KV RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 300 µF Film Capacitor 1200V (1.2kV) Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B25690A1307K201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | - | |
ESR (Equivalent Series Resistance) | 2.6 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 5.315" (135.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.260" (32.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,07000 € | 45,07 € |
| 12 | 37,54083 € | 450,49 € |
| 60 | 34,82483 € | 2.089,49 € |
| 108 | 34,10074 € | 3.682,88 € |
| Unit Price without VAT: | 45,07000 € |
|---|---|
| Unit Price with VAT: | 52,73190 € |

