


B25620C0757K881 | |
|---|---|
DigiKey Part Number | 495-7227-ND |
Manufacturer | |
Manufacturer Product Number | B25620C0757K881 |
Description | CAP FILM 750UF 10% 900VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 750 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B25620C0757K881 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.1 mOhms | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 7.126" (181.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.969" (50.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,33000 € | 107,33 € |
| 12 | 93,24583 € | 1.118,95 € |
| 60 | 88,16467 € | 5.289,88 € |
| Unit Price without VAT: | 107,33000 € |
|---|---|
| Unit Price with VAT: | 125,57610 € |

