


B25620B1707K103 | |
|---|---|
DigiKey Part Number | 495-7231-ND |
Manufacturer | |
Manufacturer Product Number | B25620B1707K103 |
Description | CAP FILM 700UF 10% 1.1KVDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 700 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B25620B1707K103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.8 mOhms | |
Operating Temperature | -55°C ~ 75°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 4.567" Dia (116.00mm) | |
Height - Seated (Max) | 5.512" (140.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.969" (50.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,12000 € | 101,12 € |
| 12 | 87,62583 € | 1.051,51 € |
| 52 | 83,10519 € | 4.321,47 € |
| 100 | 82,01600 € | 8.201,60 € |
| Unit Price without VAT: | 101,12000 € |
|---|---|
| Unit Price with VAT: | 118,31040 € |

