


B25620B1108K323 | |
|---|---|
DigiKey Part Number | 495-7234-ND |
Manufacturer | |
Manufacturer Product Number | B25620B1108K323 |
Description | CAP FILM 1000UF 10% 1.32KVDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Film Capacitor 1320V (1.32kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B25620B1108K323 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1320V (1.32kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 75°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 4.567" Dia (116.00mm) | |
Height - Seated (Max) | 10.984" (279.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.969" (50.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,38000 € | 163,38 € |
| 12 | 144,42833 € | 1.733,14 € |
| 52 | 138,79615 € | 7.217,40 € |
| Unit Price without VAT: | 163,38000 € |
|---|---|
| Unit Price with VAT: | 191,15460 € |

