


B25620B0118K883 | |
|---|---|
DigiKey Part Number | 495-7228-ND |
Manufacturer | |
Manufacturer Product Number | B25620B0118K883 |
Description | CAP FILM 1100UF 10% 900VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1100 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B25620B0118K883 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 75°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 4.567" Dia (116.00mm) | |
Height - Seated (Max) | 5.512" (140.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,65000 € | 133,65 € |
| 12 | 117,20333 € | 1.406,44 € |
| 52 | 111,69115 € | 5.807,94 € |
| Unit Price without VAT: | 133,65000 € |
|---|---|
| Unit Price with VAT: | 156,37050 € |

