
ATB3225-75011CT-T001 | |
|---|---|
DigiKey Part Number | 445-8645-2-ND - Tape & Reel (TR) 445-8645-1-ND - Cut Tape (CT) 445-8645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB3225-75011CT-T001 |
Description | BALUN 5MHZ-200MHZ 1:1 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 5MHz ~ 200MHz 1:1 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATB3225-75011CT-T001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 5MHz ~ 200MHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | 180° ±5° | |
Insertion Loss (Max) | 1.5dB | |
Return Loss (Min) | 10dB | |
Package / Case | 1210 (3225 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,22900 € | 12,29 € |
| 25 | 1,18080 € | 29,52 € |
| 50 | 1,14540 € | 57,27 € |
| 100 | 1,11080 € | 111,08 € |
| 250 | 1,06632 € | 266,58 € |
| 500 | 1,03362 € | 516,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,96395 € | 963,95 € |
| 2.000 | 0,93407 € | 1.868,14 € |
| 3.000 | 0,91696 € | 2.750,88 € |
| 5.000 | 0,89578 € | 4.478,90 € |
| 7.000 | 0,88205 € | 6.174,35 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,59120 € |

