RF ANTENNA Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT162442DT-2001AM2

DigiKey Part Number
445-ANT162442DT-2001AM2TR-ND - Tape & Reel (TR)
445-ANT162442DT-2001AM2CT-ND - Cut Tape (CT)
445-ANT162442DT-2001AM2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ANT162442DT-2001AM2
Description
CERAMIC ANTENNA FOR 2400-2484/51
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.442GHz, 5.5GHz
Frequency Range
2.4GHz ~ 2.484GHz, 5.15GHz ~ 5.85GHz
Antenna Type
Chip
Number of Bands
2
VSWR
3
Return Loss
-
Gain
-
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.016" (0.40mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.377
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,38600 €3,86 €
250,34640 €8,66 €
1000,30230 €30,23 €
2500,28140 €70,35 €
5000,26874 €134,37 €
1.0000,26334 €263,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,24993 €999,72 €
8.0000,23099 €1.847,92 €
12.0000,22137 €2.656,44 €
20.0000,21515 €4.303,00 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,63180 €