
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Film | |
Capacitance Range | 2200pF ~ 0.1µF | |
Mounting Type | Through Hole | |
Voltage - Rated | 630 ~ 2000V (2kV) | |
Tolerance | ±5%, ±10% | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Features | - | |
Quantity | 50 Pieces (10 Values - 5 Each) | |
Packages Included | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,01000 € | 25,01 € |
| 10 | 21,72500 € | 217,25 € |
| Unit Price without VAT: | 25,01000 € |
|---|---|
| Unit Price with VAT: | 29,26170 € |

