Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAL1503SU-A

DigiKey Part Number
HAL1503SU-ATR-ND - Tape & Reel (TR)
HAL1503SU-ACT-ND - Cut Tape (CT)
HAL1503SU-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HAL1503SU-A
Description
MAGNETIC SWITCH UNIPOLAR SOT23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
5.5mT Trip, 3.7mT Release
Test Condition
-
Voltage - Supply
2.7V ~ 24V
Current - Supply (Max)
-
Current - Output (Max)
-
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 70°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.499
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
50,48800 €2,44 €
100,46100 €4,61 €
250,43040 €10,76 €
500,40940 €20,47 €
1000,39030 €39,03 €
5000,35188 €175,94 €
1.0000,33763 €337,63 €
5.0000,30896 €1.544,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,29830 €2.983,00 €
20.0000,28851 €5.770,20 €
30.0000,28317 €8.495,10 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,65520 €