Open Frame AC DC Converters 1 Output 48V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZWS300BAF-48

DigiKey Part Number
285-ZWS300BAF-48-ND
Manufacturer
Manufacturer Product Number
ZWS300BAF-48
Description
AC/DC CONVERTER 48V 300W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ZWS300BAF-48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
88%
Part Status
Active
Operating Temperature
-10°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 265 VAC
Size / Dimension
7.09" L x 3.31" W x 1.65" H (180.0mm x 84.0mm x 42.0mm)
Voltage - Output 1
48V
Approval Agency
CE, cURus, TUV
Current - Output 1
6.3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1194,58000 €194,58 €
10181,47700 €1.814,77 €
25176,50960 €4.412,74 €
50164,86360 €8.243,18 €
Manufacturers Standard Package
Unit Price without VAT:194,58000 €
Unit Price with VAT:227,65860 €