
SCT63 | |
|---|---|
DigiKey Part Number | 285-1602-ND |
Manufacturer | |
Manufacturer Product Number | SCT63 |
Description | AC/DC CONVERTER 5V 15V -15V 60W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 15V -15V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 2.8 A |
Mfr | Current - Output 3 700 mA |
Series | Power (Watts) |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 70% |
Type Open Frame | Operating Temperature 0°C ~ 70°C (With Derating) |
Number of Outputs 3 | Features Adjustable Output, Universal Input |
Voltage - Input 85 ~ 265 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm) |
Voltage - Output 2 15V | Approval Agency CE |
Voltage - Output 3 -15V | Minimum Load Required Yes |
Current - Output 1 7 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDS60UT07 | XP Power | 485 | 1470-2220-ND | 85,92000 € | Similar |



