


DT150PW190D | |
|---|---|
DigiKey Part Number | 285-2468-ND |
Manufacturer | |
Manufacturer Product Number | DT150PW190D |
Description | AC/DC DESKTOP ADAPTER 19V 150W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 19V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 7.9A | |
Power (Watts) | 150 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 41.34" (1.05m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.70" L x 3.35" W x 1.73" H (170.0mm x 85.0mm x 44.0mm) | |
Approval Agency | - | |
Weight | 1.8 lbs (816.5 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,34000 € | 100,34 € |
| 10 | 88,99800 € | 889,98 € |
| 25 | 84,84960 € | 2.121,24 € |
| 50 | 81,84020 € | 4.092,01 € |
| 100 | 79,08340 € | 7.908,34 € |
| Unit Price without VAT: | 100,34000 € |
|---|---|
| Unit Price with VAT: | 117,39780 € |












