
CUS350M-36/F | |
|---|---|
DigiKey Part Number | 285-CUS350M-36/F-ND |
Manufacturer | |
Manufacturer Product Number | CUS350M-36/F |
Description | AC/DC CONVERTER 36V 350W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS350M-36/F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 9.7 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 91% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.48" L x 3.43" W x 1.57" H (190.0mm x 87.0mm x 40.0mm) | |
Approval Agency | CE, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,52000 € | 234,52 € |
| 10 | 219,26500 € | 2.192,65 € |
| 25 | 207,82680 € | 5.195,67 € |
| Unit Price without VAT: | 234,52000 € |
|---|---|
| Unit Price with VAT: | 274,38840 € |

