Non-Isolated PoL Module DC DC Converter 1 Output -2000V 1mA 10.8V - 16.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHVM2-12-2000NW

DigiKey Part Number
285-CHVM2-12-2000NW-ND
Manufacturer
Manufacturer Product Number
CHVM2-12-2000NW
Description
DC DC CONVERTER -2000V 2W
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output -2000V 1mA 10.8V - 16.5V Input
Datasheet
 Datasheet
EDA/CAD Models
CHVM2-12-2000NW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
16.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1mA
Power (Watts)
2 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-10°C ~ 60°C (With Derating)
Efficiency
-
Mounting Type
Through Hole
Package / Case
7-SIP Module
Size / Dimension
4.33" L x 0.47" W x 0.78" H (110.0mm x 12.0mm x 19.8mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
CE, CSA, UL
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1279,97000 €279,97 €
10269,20600 €2.692,06 €
Manufacturers Standard Package
Unit Price without VAT:279,97000 €
Unit Price with VAT:327,56490 €