ICS-40181 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


PUI Audio, Inc.
In Stock: 1.150
Unit Price: 1,34000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 1,22000 €
Datasheet
60 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.63 V Omnidirectional ( -38db ±1dB ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICS-40181

DigiKey Part Number
1428-1065-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICS-40181
Description
MIC MEMS ANALOG OMNI -38DB
Customer Reference
Detailed Description
60 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.63 V Omnidirectional (-38db ±1dB) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
ICS-40181 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
60 Hz ~ 20 kHz
Sensitivity
-38db ±1dB
S/N Ratio
65dB
Impedance
350 Ohms
Voltage Range
1.5 V ~ 3.63 V
Current - Supply
250 µA
Port Location
Top
Termination
Solder Pads
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)
Height (Max)
0.043" (1.10mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes