


ICM-20789 | |
|---|---|
DigiKey Part Number | 1428-1133-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICM-20789 |
Description | MOTION SENSOR IC |
Customer Reference | |
Detailed Description | Sensor I2C Output |
Datasheet | Datasheet |
EDA/CAD Models | ICM-20789 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Type | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-LFLGA Module | |
Supplier Device Package | 24-LGA (4x4) | |
Mounting Type | Surface Mount |



