1.5 µH Shielded Drum Core, Wirewound Inductor 2.16 A 109mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS201612HBX-1R5M-1

DigiKey Part Number
445-173011-2-ND - Tape & Reel (TR)
445-173011-1-ND - Cut Tape (CT)
445-173011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS201612HBX-1R5M-1
Description
FIXED IND 1.5UH 2.16A 109 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 2.16 A 109mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLS201612HBX-1R5M-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.89A
Shielding
Shielded
DC Resistance (DCR)
109mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.509
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,17100 €1,71 €
1000,14100 €14,10 €
1.0000,11590 €115,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10718 €214,36 €
4.0000,10106 €404,24 €
6.0000,09764 €585,84 €
10.0000,09351 €935,10 €
14.0000,09089 €1.272,46 €
20.0000,08819 €1.763,80 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24570 €