Image for SESUB-PAN-T2541 S.B. is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SESUB-PAN-T2541 S.B.

DigiKey Part Number
445-172697-ND
Manufacturer
Manufacturer Product Number
SESUB-PAN-T2541 S.B.
Description
5PCS OF MODULE TI EVAL BRD
Customer Reference
Detailed Description
SESUB-PAN-T2541 - Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
SESUB-PAN-T2541 S.B. Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Box
Part Status
Obsolete
Type
Transceiver; Bluetooth® Smart 4.x Low Energy (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SESUB-PAN-T2541
Note
-
RF Type
Bluetooth® Smart 4.x Low Energy (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.