SD1209TT-A1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 36.257
Unit Price: 1,05000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1.016
Unit Price: 1,65000 €
Datasheet
Buzzers Transducer, Externally Driven Magnetic 12 V 100mA 2.048kHz 85dB @ 12V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD1209TT-A1

DigiKey Part Number
445-172995-ND
Manufacturer
Manufacturer Product Number
SD1209TT-A1
Description
BUZZER MAGNETIC 12V 12MM TH
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 12 V 100mA 2.048kHz 85dB @ 12V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Obsolete
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
12 V
Voltage Range
6 ~ 15V
Frequency
2.048kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 12V, 10cm
Current - Supply
100mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes