
CKG32KC0G2J333J335AH | |
|---|---|
DigiKey Part Number | 445-174570-2-ND - Tape & Reel (TR) 445-174570-1-ND - Cut Tape (CT) 445-174570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG32KC0G2J333J335AH |
Description | CAP CER 0.033UF 630V C0G SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG32KC0G2J333J335AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.142" L x 0.102" W (3.60mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.136" (3.45mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,83500 € | 18,35 € |
| 50 | 1,51520 € | 75,76 € |
| 100 | 1,41640 € | 141,64 € |
| 500 | 1,24932 € | 624,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,16339 € | 1.163,39 € |
| 2.000 | 1,12200 € | 2.244,00 € |
| 3.000 | 1,10126 € | 3.303,78 € |
| 5.000 | 1,07828 € | 5.391,40 € |
| 7.000 | 1,06484 € | 7.453,88 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,07710 € |

