CGJ3E2X7R1C103K080AA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 1.931.918
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 875
Unit Price: 0,29000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,25861 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,19572 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,17197 €
Datasheet

Upgrade


KEMET
In Stock: 338
Unit Price: 0,64000 €
Datasheet

Upgrade


KEMET
In Stock: 14.399
Unit Price: 0,64000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,80000 €
Datasheet
10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)

CGJ3E2X7R1C103K080AA

DigiKey Part Number
445-8130-2-ND - Tape & Reel (TR)
445-8130-1-ND - Cut Tape (CT)
445-8130-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ3E2X7R1C103K080AA
Description
CAP CER 10000PF 16V X7R 0603
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E2X7R1C103K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes